Reference Only
BC4LH-S25-L0
Cable Tie Mounts CLAMP TIE, METAL BARB, 15.5"L.
Datasheet
BC4LH-S25-L0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | BC | |
| Product | Cable Ties with Mounts | |
| Type | Barb Lock | |
| Mounting Style | Screw Mount | |
| Material | Nylon | |
| Length - in | 15.51 in | |
| Length - mm | 394 mm | |
| Width - in | 0.276 in | |
| Width - mm | 7 mm | |
| Color | Black | |
| Thread Size | 1/4 in (M6) | |
| Compliance | UL62275; ULE56854 | |
| Features | UV Resistant, Weather Resistant | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 54 kg | |
| Tradename | Dome-Top |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,46 € | 730,00 € | |
| 1,36 € | 1.360,00 € | |
| 1,30 € | 3.250,00 € |
Need more?