Reference Only
BD-03PMFS-LC7001
Standard Circular Connector O CERES, B-5A, 03P, FRONT FASTENED.
Datasheet
BD-03PMFS-LC7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 3 Position | |
| IP Rating | IP67 | |
| Current Rating | 5 A | |
| Series | B | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | LTWBD-03PMFS-LC7001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,27 € | 52,70 € | |
| 4,72 € | 94,40 € | |
| 4,30 € | 215,00 € | |
| 3,95 € | 395,00 € | |
| 3,66 € | 732,00 € | |
| 3,30 € | 1.650,00 € | |
| 2,93 € | 2.930,00 € | |
| 2,77 € | 5.540,00 € |
Need more?