Reference Only
BD-04PMFP-QC8001
Standard Circular Connector X-Lok, Standard Size, Plastic, 5A, 04 pins, Male Connector, Female Contact, Circular, Push Lock, PCB 180 , Receptacle, IP68.
Datasheet
BD-04PMFP-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 4 Position | |
| Series | X-LOK | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,01 € | 60,10 € | |
| 5,68 € | 113,60 € | |
| 5,47 € | 273,50 € | |
| 5,11 € | 511,00 € | |
| 5,00 € | 1.000,00 € | |
| 4,68 € | 2.340,00 € | |
| 4,51 € | 4.510,00 € | |
| 4,46 € | 8.920,00 € |
Need more?