Reference Only
BD-04PMFS-QC8001
Standard Circular Connector 4P M CONN F PIN Std, Recept Front.
Datasheet
BD-04PMFS-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 4 Position | |
| Series | X-Lok | |
| Current Rating | 5 A | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,96 € | 49,60 € | |
| 4,59 € | 91,80 € | |
| 4,43 € | 221,50 € | |
| 4,05 € | 405,00 € | |
| 3,82 € | 764,00 € | |
| 3,61 € | 1.805,00 € | |
| 3,46 € | 3.460,00 € | |
| 3,27 € | 6.540,00 € |
Need more?