Reference Only
BD-06BMFA-QL8LN0
Standard Circular Connector X-Lok, Standard Size, Plastic, 5A, 06 pins, Male Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable without Pin, F8.0 - F10.0mm, IP68.
Datasheet
BD-06BMFA-QL8LN0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 6 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,61 € | 36,10 € | |
| 3,56 € | 71,20 € | |
| 3,33 € | 166,50 € | |
| 3,19 € | 319,00 € | |
| 3,01 € | 602,00 € | |
| 2,85 € | 1.425,00 € | |
| 2,67 € | 2.670,00 € | |
| 2,63 € | 5.260,00 € |
Need more?