Reference Only
BD-06RMFS-QC8001
Standard Circular Connector 6P M CONN F PIN Std, Recept Rear.
Datasheet
BD-06RMFS-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 6 Position | |
| Current Rating | 5 A | |
| Series | X-Lok | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,89 € | 48,90 € | |
| 4,75 € | 95,00 € | |
| 4,69 € | 234,50 € | |
| 4,56 € | 456,00 € | |
| 4,34 € | 868,00 € | |
| 4,13 € | 2.065,00 € | |
| 3,93 € | 3.930,00 € |
Need more?
Available Regional Inventory
790 available now at tti.com