Reference Only
BD-07BFFA-QL8AP0
Standard Circular Connector X-Lok, Standard Size, Plastic, 5A, 07 pins, Female Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable, F5.0 - F10.0mm, IP68.
Datasheet
BD-07BFFA-QL8AP0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 7 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,25 € | 52,50 € | |
| 5,00 € | 250,00 € | |
| 4,99 € | 2.495,00 € | |
| 4,74 € | 4.740,00 € | |
| 4,67 € | 9.340,00 € |
Need more?