Reference Only

BD280-1130-20/16

Resettable Fuses - PPTC 20A 135mV BladeDevice.

Manufacturer:

Mfr Part:
BD280-1130-20/16

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesBD280
Mounting StyleHolder
Termination StyleBlade
Hold Current16 A
Maximum Voltage14 VDC
Trip Current26 A
Current Rating - Max20 A
Resistance4.5 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Lead Spacing10.75 mm
PackagingBulk
Height11.25 mm
Length30.6 mm
Pd - Power Dissipation5.2 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Width6.65 mm
Part # AliasesRF0092-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1.600 / Multiples: 1)
Quantity Unit PriceExt. Price
3,78 €6.048,00 €
Need more?
Available Regional Inventory
5.700 available now at tti.com