Reference Only
BDS13-B
Obsolete
Bipolar Transistors - BJT BIPOLAR POWER TRANSISTOR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cicor | |
| Product Category | Bipolar Transistors - BJT | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220M-3 | |
| Transistor Polarity | PNP | |
| Configuration | Single | |
| Collector- Emitter Voltage VCEO Max | 60 V | |
| Collector- Base Voltage VCBO | 60 V | |
| Emitter- Base Voltage VEBO | 5 V | |
| Collector-Emitter Saturation Voltage | 3 V | |
| Pd - Power Dissipation | 43.75 W | |
| Gain Bandwidth Product fT | 3 MHz | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 200 C | |
| Continuous Collector Current | - 15 A | |
| DC Collector/Base Gain hfe Min | 15 at -5 A, - 4 V | |
| DC Current Gain hFE Max | 150 at - 5 A, - 4 V | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8541290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?