
BDS240
Disconnect Switches BDS240.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Disconnect Switches | |
| Type | Load Break Disconnect Switch | |
| Current Rating | 30 A | |
| Packaging | Bulk | |
| Product Type | Disconnect Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,88 € | 24,88 € | |
| 21,92 € | 219,20 € | |
| 20,93 € | 523,25 € | |
| 19,83 € | 991,50 € | |
| 19,09 € | 1.909,00 € | |
| 17,85 € | 4.462,50 € | |
| 16,68 € | 8.340,00 € |
Need more?