Reference Only
BF-3
Test Connectors ELECTRODE HOLDER.
Datasheet
BF-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Test Connectors | |
| Connector Type | Electrode Holder | |
| Color | Black | |
| Features | For use when strong mounting is required | |
| Insulation Material | PPS Resin | |
| Product Type | Test Connectors | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Part # Aliases | BF3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543908885 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 100,81 € | 100,81 € | |
| 85,70 € | 857,00 € | |
| 80,34 € | 2.008,50 € | |
| 76,51 € | 3.825,50 € | |
| 72,86 € | 7.286,00 € |
Need more?