Reference Only
BF140A01RE0000
Joysticks .
Datasheet
BF140A01RE0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Paddle Controllers | |
| Voltage Rating | 5 V | |
| Current Rating | 20 mA | |
| IP Rating | IP67 | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 240,12 € | 1.200,60 € | |
| 233,77 € | 2.337,70 € | |
| 225,10 € | 5.627,50 € |
Need more?