Reference Only
BF2125
Ferrite Clamp On Cores .
Datasheet
BF2125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Ferrite Clamp On Cores | |
| Product Type | Ferrite Clamp On Cores | |
| Shape | Round | |
| Core Material | Ferrite | |
| Inside Diameter | 8.15 mm | |
| Outside Length | 19.7 mm | |
| Inside Height | 25.8 mm | |
| Outside Height | 21.5 mm | |
| Series | BF | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | + 20 C | |
| Mounting Type | Free Hanging | |
| Product | Split Ferrite Suppressors | |
| Subcategory | Ferrites | |
| Type | Cable Single |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative