Reference Only
BF55462.40760
Blowers & Centrifugal Fans Hot Air Fan/Blower Bundle, 120VAC, 152mm Fan Blade
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Hot Air Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 120 VAC | |
| Airflow | 105 CFM (3 m3/min) | |
| Bearing Type | Ball, Sleeve | |
| Speed | 1800 RPM | |
| Power Rating | 41 W | |
| Height | 152 mm | |
| Depth | 152 mm | |
| Width | 152 mm | |
| Housing Material | Plastic | |
| Series | Hot Air Fans | |
| Product Type | Blowers | |
| Size | 152 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?