Reference Only

BFW-3

Industrial & Electrical Fuses BFW-3.

Manufacturer:

Mfr Part:
BFW-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating3 A
Voltage Rating AC125 VAC
Fuse TypeFast-Acting Fuses
Interrupt Rating2.7 kA
Termination StyleThreaded
Fuse Size / GroupType W
Indicator StyleWithout Indicator
PackagingBulk
SeriesBFW
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
316,10 €316,10 €
Need more?
Contact Us