Reference Only

BG3033P

Fuse Holder 3P 600V 30A Block w/Press Plate & QC.

Manufacturer:

Mfr Part:
BG3033P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesBG
ProductFuse Blocks
Fuse Size / GroupClass G
TypeOpen Fuse
Mounting StyleDIN Rail
Number of Poles3 Pole
Current Rating30 A
Voltage Rating480 VAC
Termination StylePressure Plate
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
138,62 €138,62 €
Need more?
Contact Us