
BGH-1/4
Fuse Holder Accessories FUSE WIRE AND STRIP.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | BGH | |
| Product | Specialty Fuses | |
| Type | Wire and Strip Fuse | |
| Packaging | Bulk | |
| Current Rating | 250 mA | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Part # Aliases | BGH-1-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 811,32 € | 1.622,64 € | |
| 761,00 € | 4.566,00 € | |
| 713,91 € | 7.139,10 € |
Need more?