
BGH-2
Fuse Holder Accessories FUSE WIRE AND STRIP.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | BGH | |
| Product | Specialty Fuses | |
| Type | Wire and Strip Fuse | |
| Packaging | Bulk | |
| Current Rating | 2 A | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 238,49 € | 476,98 € | |
| 225,22 € | 1.351,32 € | |
| 198,74 € | 1.987,40 € | |
| 198,73 € | 5.166,98 € | |
| 187,42 € | 9.371,00 € |
Need more?