Reference Only
BH12-2A85-M
Reed Relays .
Datasheet
BH12-2A85-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 2 Form A (DPDT-NO) | |
| Switching Voltage | 1 kV | |
| Coil Resistance | 400 Ohms | |
| Termination Style | PC Pin | |
| Series | BH | |
| Packaging | Bulk | |
| Contact Material | Rhodium | |
| Maximum Switching Current | 1 A | |
| Mounting Style | Through Hole | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Type | Reed Relay | |
| Part # Aliases | 8812285500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,70 € | 762,00 € | |
| 12,27 € | 1.472,40 € | |
| 11,66 € | 3.148,20 € | |
| 11,24 € | 5.732,40 € |
Need more?