Reference Only
BH12-4A85-M
Reed Relays .
Datasheet
BH12-4A85-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 4 Form A (4PST-NO) | |
| Switching Voltage | 1 kV | |
| Coil Resistance | 400 Ohms | |
| Termination Style | PC Pin | |
| Series | BH | |
| Packaging | Bulk | |
| Contact Material | Rhodium | |
| Maximum Switching Current | 1 A | |
| Mounting Style | Through Hole | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Type | Reed Relay | |
| Part # Aliases | 8812485500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410026 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,71 € | 1.122,60 € | |
| 18,05 € | 2.166,00 € | |
| 17,36 € | 4.687,20 € | |
| 16,73 € | 8.532,30 € |
Need more?