Reference Only
BH150A01BKBK0000
Joysticks Blk 1axis HallEffect Pddl Sprng-Rtrn-Cntr.
Datasheet
BH150A01BKBK0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Finger Joysticks | |
| Voltage Rating | 5 V | |
| Current Rating | 20 mA | |
| IP Rating | IP67 | |
| For Use With | Remote Controls, Scissor Lift, Drive Control, Marine Bow Thruster | |
| Features | Hall Effect Joystick and Switch Function, EMC Shielded, Analog Or Pwm Outputs | |
| Series | BH | |
| Actuator Color | Black | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473305100 |
| TARIC | 8473308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 166,89 € | 834,45 € | |
| 166,10 € | 1.661,00 € | |
| 160,71 € | 4.017,75 € | |
| 156,96 € | 7.848,00 € |
Need more?