Reference Only
BH150A01BKRE0000
Obsolete
Joysticks Red 1axis HallEffect Pddl Sprng-Rtrn-Cntr
Datasheet
BH150A01BKRE0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Finger Joysticks | |
| Voltage Rating | 5 V | |
| Current Rating | 20 mA | |
| IP Rating | IP67 | |
| For Use With | Remote Controls, Scissor Lift, Drive Control, Marine Bow Thruster | |
| Features | Hall Effect Joystick and Switch Function, EMC Shielded, Analog Or Pwm Outputs | |
| Series | BH | |
| Actuator Color | Red | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473305100 |
| TARIC | 8473308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?