Reference Only
BK/1A4533-01-R
Cartridge Fuses TRON FUSE CLIP.
Datasheet
BK/1A4533-01-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Product | Fuse Clips | |
| Fuse Size / Group | 6.35 mm (1/4 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Pin | |
| Packaging | Bulk | |
| Product Type | Fuse Clips | |
| Subcategory | Fuses | |
| Type | With End Stop | |
| Part # Aliases | BK-1A4533-01-R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,76 € | 760,00 € | |
| 0,725 € | 1.450,00 € | |
| 0,663 € | 3.315,00 € |
Need more?