
BK/5681-15
Obsolete
Fuse Clips Clip For 1/4" Fuse
Datasheet
BK/5681-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Clips | |
| Series | 5000 | |
| Type | With Mounting Hole | |
| Fuse Size / Group | 6.35 mm (1/4 in) | |
| Mounting Style | Screw, Rivet | |
| Contact Plating | Tin | |
| Packaging | Bulk | |
| Body Material | Spring Bronze | |
| Product Type | Fuse Clips | |
| Product | Fuse Clips | |
| Subcategory | Fuses | |
| Termination Style | Pin | |
| Part # Aliases | 5681-15 BK-5681-15 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?