Reference Only
BK/DRA-1
Fuse Holder Accessories .
Datasheet
BK/DRA-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | DRA | |
| Product | Adapters | |
| Type | DIN Rail Adapter | |
| For Use With | Fuse Blocks | |
| Packaging | Bulk | |
| Current Rating | 30 A | |
| Mounting Style | DIN Rail | |
| Number of Poles | 1 Pole | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Part # Aliases | BK-DRA-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,18 € | 459,00 € | |
| 8,68 € | 868,00 € | |
| 7,70 € | 1.925,00 € |
Need more?