Reference Only
BK/HHX-C
Fuse Holder Accessories Cover For HHX
Datasheet
BK/HHX-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Product | Covers | |
| Type | In-Line | |
| For Use With | Fuse Holders, HHX | |
| Packaging | Bulk | |
| Current Rating | 48 A | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Radial | |
| Voltage Rating | 32 V | |
| Part # Aliases | HHX-C BK-HHX-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?