Reference Only

BK/HTC-70M

Obsolete
Fuse Holder Panel Mount

Manufacturer:

Mfr Part:
BK/HTC-70M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesHTC
ProductFuse Holders
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating6.3 A
Voltage Rating300 V
Shaft TypeScrewdriver Release
PackagingBulk
ColorBlack
Product TypeFuse Holders
SubcategoryFuses
Part # AliasesHTC-70M BK-HTC-70M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?