
BK/MDA-BV-20-R
Cartridge Fuses .
Datasheet
BK/MDA-BV-20-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | MDA | |
| Product | Ceramic Fuses | |
| Fuse Type | Time Delay / Slow Blow | |
| Fuse Size / Group | 6.35 mm x 31.75 mm | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 125 VDC | |
| Interrupt Rating | 1.5 kA, 10 kA | |
| Mounting Style | Board Mount | |
| Termination Style | Axial | |
| Resistance | 4.065 mOhms | |
| Packaging | Bulk | |
| Body Style | Cylindrical Leaded | |
| Diameter | 6.76 mm | |
| Indicator Style | Without Indicator | |
| Length | 32.82 mm | |
| Subcategory | Fuses | |
| Voltage Drop | 95 mV | |
| Part # Aliases | BK-MDA-BV-20-R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,35 € | 935,00 € | |
| 8,71 € | 2.613,00 € | |
| 8,52 € | 8.520,00 € |
Need more?