Reference Only
BK/S-8301-10
Fuse Holder Fuse Block for 1/4x1-1/4".
Datasheet
BK/S-8301-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | S-8000 | |
| Product | Fuse Blocks | |
| Fuse Size / Group | 1/4 in x 1-1/4 in | |
| Mounting Style | Chassis Mount | |
| Number of Poles | 10 Pole | |
| Current Rating | 10 A | |
| Voltage Rating | 300 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 130 C | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Part # Aliases | S-8301-10 BK-S-8301-10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,42 € | 3.442,00 € | |
| 33,97 € | 10.191,00 € |
Need more?