Reference Only

BK/S-8301-3-R

Fuse Holder 300V Screw 3 Pos Straight.

Manufacturer:

Mfr Part:
BK/S-8301-3-R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesS-8000
ProductFuse Blocks
Mounting StyleChassis Mount
Number of Poles3 Pole
Current Rating30 A
Voltage Rating300 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 130 C
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses
Part # AliasesBK-S-8301-3-R

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Available Regional Inventory
2.675 available now at tti.com