Reference Only
BK/SC-45
Industrial & Electrical Fuses BUSS SC FUSE CLASS G.
Datasheet
BK/SC-45 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | SC | |
| Product | Class G Fuses | |
| Current Rating | 45 A | |
| Voltage Rating AC | 480 VAC | |
| Fuse Type | Time Delay / Slow Blow | |
| Voltage Rating DC | 300 VDC | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Fuse Size / Group | Class G | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Diameter | 0.41 in | |
| Length | 2.25 in | |
| Product Type | Industrial Power Fuses | |
| Subcategory | Fuses | |
| Type | Time Delay Fuse | |
| Part # Aliases | BK-SC-45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative