Reference Only
BK-1A1119-04-R
Fuse Clips
Datasheet
BK-1A1119-04-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Clips | |
| Type | With End Stop | |
| Fuse Size / Group | 6.35 mm (1/4 in) | |
| Contact Plating | Tin | |
| Packaging | Bulk | |
| Body Material | Beryllium Copper | |
| Product Type | Fuse Clips | |
| Product | Fuse Clips | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536908599 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |