Reference Only

BK-1A4534-01-R

Fuse Clips

Manufacturer:

Mfr Part:
BK-1A4534-01-R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Clips
TypeWith End Stop
Fuse Size / Group6.35 mm (1/4 in)
Contact PlatingTin
PackagingBulk
Body MaterialBeryllium Copper
Product TypeFuse Clips
ProductFuse Clips
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Available Regional Inventory
274.700 available now at tti.com