Reference Only

BK-1A5018-10-R

Fuse Clips

Manufacturer:

Mfr Part:
BK-1A5018-10-R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Clips
TypeWith Straight Leads
Fuse Size / Group5 x 20 mm, 5 x 15 mm (2AG)
Current Rating15 A
Contact PlatingTin
PackagingBulk
Body MaterialSpring Bronze
Product TypeFuse Clips
ProductFuse Clips
SubcategoryFuses
Voltage Rating500 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Available Regional Inventory
8.950 available now at tti.com