
BKAD1-67400-72
Rack & Panel Connectors RP BKAD1-125-32201- FO SPL.
Datasheet
BKAD1-67400-72 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Rack & Panel Connectors | |
| Product | Connectors | |
| Mounting Style | Flange Mount | |
| Termination Style | Crimp | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | KPT | |
| Product Type | Rack & Panel Connectors | |
| Shell Size | 1 | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 067400-0072 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.743,48 € | 27.434,80 € |
Need more?