Reference Only
BL140A01BKBK0000
Joysticks Blk 1axis HallEffct Pddl Sprng-Rtrn 48mm.
Datasheet
BL140A01BKBK0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Joysticks | |
| Type | 1-Axis | |
| Switch Function | 2-Way Directional | |
| Output Type | Analog (Hall Effect) | |
| Actuator Style | Paddle | |
| Voltage Rating | 5 VDC | |
| Current Rating | 20 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Panel Cutout | 21 mm x 7 mm | |
| IP Rating | IP67 | |
| Features | Hall Effect Joystick and Switch Function | |
| Series | BL | |
| Packaging | Bulk | |
| Actuator Color | Black | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8473308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 106,94 € | 1.069,40 € | |
| 98,91 € | 2.472,75 € | |
| 93,21 € | 4.660,50 € | |
| 87,84 € | 8.784,00 € |
Need more?