Reference Only
BLD2-I2C-COMPACT
New Product
Air Quality Sensors PCB board level Hydrogen + Carbon Monoxide leak detection sensor - I2C Output.
Datasheet
BLD2-I2C-COMPACT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Sensor Type | Hydrogen (H2) / Carbon Monoxide (CO) | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | PCB | |
| Series | BLD2 | |
| Operating Supply Voltage | 4.5 V to 5.5 V | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,22 € | 644,40 € | |
| 28,67 € | 716,75 € | |
| 26,64 € | 1.332,00 € | |
| 25,42 € | 2.542,00 € |
Need more?