Reference Only
BLD_ADAPTER_24/12
Sensor Cables / Actuator Cables .
Datasheet
BLD_ADAPTER_24/12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Female | |
| Connector End B | Male | |
| Voltage Rating | 20 V to 32 V | |
| Series | BLD1 and BLD2 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,51 € | 23,51 € | |
| 20,92 € | 209,20 € | |
| 19,40 € | 485,00 € | |
| 18,29 € | 914,50 € | |
| 17,42 € | 1.742,00 € | |
| 16,69 € | 4.172,50 € | |
| 16,20 € | 8.100,00 € |
Need more?