Reference Only

BLL1SSK14039XN

Circular MIL Spec Backshells BAND LOCK EMI/RFI ST SS14 ES03 WO-BND NI

Manufacturer:

Mfr Part:
BLL1SSK14039XN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 I, II
ProductBand Lock Adapters
Shell StyleBanding
Shell Size14
Shell PlatingElectroless Nickel
Shell MaterialAluminum Alloy
SeriesAlumaLight
GenderPlugs
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
TradenameAlumaLight

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?