Reference Only
BM6210HL
Audio Transformers / Signal Transformers 5uH 500V 1:1:1 -40 / 85C DCR=0.5 Ohms AEC-Q200.
Datasheet
BM6210HL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Signal Transformers | |
| Type | PLC Transformers | |
| Termination Style | SMD/SMT | |
| Frequency Range | 3 MHz to 30 MHz | |
| Inductance | 5 uH | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 9 mm | |
| Width | 6.9 mm | |
| Height | 5 mm | |
| Series | BM62xx | |
| Qualification | AEC-Q200 | |
| Packaging | Tube | |
| Maximum DC Resistance | 500 mOhms | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504504000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 770 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,25 € | 1.732,50 € | |
| 2,17 € | 2.202,55 € | |
| 2,12 € | 5.342,40 € |
Need more?