Reference Only
BM6230HL
Audio Transformers / Signal Transformers 28uH 500V 1:1:1 -40 / 85C DCR=0.25 Ohms AEC-Q200.
Datasheet
BM6230HL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Signal Transformers | |
| Type | PLC Transformers | |
| Termination Style | SMD/SMT | |
| Frequency Range | 3 MHz to 30 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 16.15 mm | |
| Width | 14.8 mm | |
| Height | 6 mm | |
| Series | BM62xx | |
| Qualification | AEC-Q200 | |
| Packaging | Tube | |
| Maximum DC Resistance | 250 mOhms | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504504000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 770 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,27 € | 2.517,90 € | |
| 3,17 € | 3.217,55 € | |
| 3,16 € | 7.963,20 € |
Need more?