Reference Only
BMP89A400010A-G
Obsolete
Emulators / Simulators On-CHip Debug Emulator
Datasheet
BMP89A400010A-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Emulators / Simulators | |
| Product | On-Chip Debug Emulators | |
| Tool Is For Evaluation Of | TLCS-870/C1 | |
| For Use With | Toshiba IDE | |
| Core | 870/C1 | |
| Interface Type | USB | |
| Operating Supply Voltage | 5 V | |
| Product Type | Emulators / Simulators | |
| Series | BMP89A400010 | |
| Subcategory | Embedded Solutions |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3B992 |
| HTS | 8471801000 |
| TARIC | 8471800000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?