
BMR4668104/001
DC/DC Converters - SMD 60 A 4.5-14VIN .6-1.8V.
Datasheet
BMR4668104/001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Flex | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 108 W | |
| Input Voltage, Min | 4.5 V | |
| Input Voltage, Max | 14 V | |
| Output Voltage-Channel 1 | 600 mV to 1.8 V | |
| Output Current-Channel 1 | 60 A | |
| Package / Case | 25.1 mm x 14.1 mm x 7 mm | |
| Length | 25.1 mm (0.988 in) | |
| Width | 14.1 mm (0.555 in) | |
| Height | 7 mm (0.276 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | BMR466 | |
| Case Style | Open Frame | |
| Dimensions | 25.1 mm x 14.1 mm x 7 mm | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 320 / Multiples: 320)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,84 € | 10.188,80 € |
Need more?