Reference Only
BN150W
Fixed Terminal Blocks TERMINAL BLOCK.
Datasheet
BN150W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 1 Position | |
| Connection Method | Screw | |
| Current Rating | 175 A | |
| Voltage Rating | 600 V | |
| Mounting Style | DIN Rail | |
| Color | Black | |
| Series | BN | |
| Height | 50.5 mm | |
| Housing Material | Polypropylene (PP) | |
| Length | 74 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,00 € | 10,00 € | |
| 7,36 € | 73,60 € | |
| 6,51 € | 162,75 € | |
| 6,01 € | 300,50 € | |
| 5,59 € | 559,00 € | |
| 5,12 € | 1.280,00 € | |
| 4,87 € | 2.435,00 € | |
| 4,75 € | 4.750,00 € |
Need more?