Reference Only
BN15MC10
Barrier Terminal Blocks .
Datasheet
BN15MC10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 10 Position | |
| Pitch | 18 mm | |
| Current Rating | 16 A | |
| Number of Rows | 2 Row | |
| Mounting Style | DIN Rail | |
| Flammability Rating | UL94 V-0 | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 101,80 € | 101,80 € | |
| 76,27 € | 762,70 € | |
| 70,10 € | 1.752,50 € | |
| 66,55 € | 3.327,50 € | |
| 63,77 € | 6.377,00 € |
Need more?