Reference Only
BN15MW
Switch Hardware .
Datasheet
BN15MW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Terminal Block | |
| For Use With | Switches | |
| Termination Style | Screw | |
| Series | BN | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Material | Polyphenylene Ether (PPE) | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | DIN Rail | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,31 € | 5,24 € | |
| 1,16 € | 11,60 € | |
| 1,08 € | 27,00 € | |
| 1,05 € | 52,50 € | |
| 1,03 € | 103,00 € | |
| 0,86 € | 215,00 € | |
| 0,85 € | 425,00 € | |
| 0,85 € | 850,00 € |
Need more?