
BN15MWT
Barrier Terminal Blocks .
Datasheet
BN15MWT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 1 Position | |
| Current Rating | 21 A | |
| Voltage Rating | 600 V | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 14 AWG | |
| Type | Terminal Block | |
| Mounting Style | DIN Rail | |
| Series | BN | |
| Height | 35 mm | |
| Housing Material | Polypropylene (PP) | |
| Length | 38 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,94 € | 5,82 € | |
| 1,40 € | 14,00 € | |
| 1,22 € | 30,50 € | |
| 1,10 € | 55,00 € | |
| 1,03 € | 103,00 € | |
| 0,90 € | 225,00 € | |
| 0,84 € | 420,00 € | |
| 0,79 € | 790,00 € |
Need more?