Reference Only
BN200NW4
Fixed Terminal Blocks .
Datasheet
BN200NW4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 4 Position | |
| Connection Method | Quick Connect | |
| Current Rating | 240 A | |
| Voltage Rating | 600 V | |
| Wire Gauge Min | 4 AWG | |
| Wire Gauge Max | 0 AWG | |
| Mounting Style | DIN Rail | |
| Series | BN | |
| Flammability Rating | UL 94 V-0 | |
| Height | 66.5 mm | |
| Housing Material | Polypropylene (PP) | |
| Length | 152 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Stud Mount |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 69,05 € | 69,05 € | |
| 50,97 € | 509,70 € | |
| 46,50 € | 1.162,50 € | |
| 43,91 € | 2.195,50 € | |
| 41,86 € | 4.186,00 € |
Need more?