Reference Only
BN300BW2
Barrier Terminal Blocks .
Datasheet
BN300BW2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 2 Position | |
| Current Rating | 310 A | |
| Voltage Rating | 600 V | |
| Type | Terminal Block | |
| Mounting Style | DIN Rail | |
| Series | BN | |
| Height | 75.5 mm | |
| Housing Material | Polypropylene (PP) | |
| Length | 92 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,70 € | 46,70 € | |
| 34,08 € | 340,80 € | |
| 30,90 € | 772,50 € | |
| 29,03 € | 1.451,50 € | |
| 27,57 € | 2.757,00 € | |
| 26,10 € | 6.525,00 € |
Need more?