Reference Only
BN300BW4
Barrier Terminal Blocks .
Datasheet
BN300BW4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 4 Position | |
| Current Rating | 310 A | |
| Voltage Rating | 600 V | |
| Type | Terminal Block | |
| Mounting Style | DIN Rail | |
| Series | BN | |
| Height | 75.5 mm | |
| Housing Material | Polypropylene (PP) | |
| Length | 180 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 83,09 € | 83,09 € | |
| 61,33 € | 613,30 € | |
| 55,95 € | 1.398,75 € | |
| 52,83 € | 2.641,50 € | |
| 50,38 € | 5.038,00 € |
Need more?